MEAN WELL MSP-300-36

You may also like:
MSP-450-36 MSP-450-36
MEAN WELL
MSP-600-24 MSP-600-24
MEAN WELL
RPS-200-12-C RPS-200-12-C
MEAN WELL
RPS-400-18-C RPS-400-18-C
MEAN WELL
MSP-100-12 MSP-100-12
MEAN WELL
MSP-100-24 MSP-100-24
MEAN WELL
MSP-200-24 MSP-200-24
MEAN WELL

$128.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-300-36
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $128.00
5+ $116.30
25+ $104.67

Request a Large Quantity Quote

300 Watt Single Output Medical Type

36 Volts @ 9 Amps

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • 88% efficiency
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • Standby [email protected]
  • Built-in remote sense function
  • No load power consumption<0.5W
  • 5 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current9 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeScrew Terminal Block
Length7.8 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current4.5 A
Number of Outputs1
Power Rating324 W
Efficiency88%
FamilyMSP-300
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product