AC to DC Power Supply Enclosed Medical Single Output 48 Volts 0.095 Amps 456 Watts

You may also like:
MSP-600-48 MSP-600-48
MSP-600-24 MSP-600-24
RPS-200-12-C RPS-200-12-C
RPS-400-18-C RPS-400-18-C
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24

$152.00 ea

Lead time 2 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193395
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MSP-450-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $152.00
10+ $138.40

Request a Large Quantity Quote

AC to DC Switching Enclosed Medical Power Supply Single Output with PFC Function 48 Volts 9.5 Amps 75.6 Watts

48 Volts @ 9.5 Amps

Specifications

  • Output Power (W): 75.6
  • Size (L x W x H) inches: 8.59 X 4.131.61
  • Ripple & Noise (mV p-p): 240
  • Line Regulation (±): 0.2%
  • Load Regulation (±): 0.5%
  • Efficiency: 89.5%
  • Agency Approvals: UL/CUL/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, over current
  • High efficiency up to 89.5%
  • Withstand 300 VAC surge input for 5 seconds
  • Built in constant current limiting circuit
  • Medical safety approved (MOOP Level)
  • Built in cooling fan with ON-OFF control
  • Built in DC OK signal
  • Built in remote ON-OFF control
  • Stand by 5 volt @ 0.3 Amps
  • Built in remote sense function
  • No load power consumption <0.3 watt
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current9.5 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Product Length8.6 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating456 W
Efficiency89.5%
FamilyMSP-450
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
ColorSilver
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product