Vishay MSP08A016K80FDA

You may also like:
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
Jameco ValuePro
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
Jameco ValuePro
8BRN10K 8BRN10K
James Electronics
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
Jameco ValuePro
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
Jameco ValuePro
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
Jameco ValuePro
Clearance

$1.95 ea

276 In Stock


  • Jameco Part no.: 2322551
  • Manufacturer: Vishay
  • Manufacturer no.: MSP08A016K80FDA
  • HTS code: 8533100057
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

Bussed Resistor Network Array 6800 Ohm 5% 200mW per Element 7 Resistor SIP-8

Specifications

  • Circuit Type: Bussed
  • Resistance (Ohms): 6800 / 6.8K Ohm / 6k8 / 682
  • Tolerance: ±1%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 200 mW
  • Total Package Power: 1.6 W
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (Ohm)6800
Number of Resistors7
Power Rating per Resistor0.200 W
Power Rating1.6 W
TechnologyThick Film
FamilyMSP08
Resistance6.8 KOhm
Tolerance1%


Report a problem
Suggest a product