SPST Panel Mount Push Button Switch

You may also like:
GR18-29A-BLK GR18-29A-BLK
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$6.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 548316
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSP103C04
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

SPST Panel Mount Push Button Switch

Specifications

  • Contact form: SPST
  • Switch function: NO (normally open); OFF-(ON)
  • Number of Pins: 2
  • Contact rating: 3 amps @ 125 VAC
  • Dimensions: 0.469" diameter x 0.52" tall
  • Lead spacing: 0.24"
  • Terminal type: Wire lugs
  • Red push button


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolderable Lug
Pins2
Product Length0.472 in.
Actuator TypePlunger for Cap
Voltage Rating125 VAC
Mounting StylePanel, Rear
Width0.472 in.
Depth0.512 in.
Height0.236 in.
Actuator Length0.098 in.
Pitch0.242
Maximum Contact Resistance20 mΩ
Minimum Insulation Resistance1000 Mohm
Dielectric Strength1000 Vrms
Electrical Life5000 Cycles


Report a problem
Suggest a product