Switch Push Button Momentary (ON)-OFF-(ON) Panel Mount Eyelet Terminal [email protected]

$0.75 ea


  • Part no.: 2182240
  • Manufacturer: TE Connectivity
  • Manufacturer no.: MSP105F
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
250+ $0.45

Request a Large Quantity Quote

SPDT Push Button Momentary Switch, 115VAC @ 5A

  • Rating: 5A @ 115VAC
  • Switch configuration: (ON)-OFF-(ON)
  • Termination: Eyelet
  • Mounting Style: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch Function(ON)-OFF-(ON)
    Maximum Current Rating (A)5
    TypePush Button Switch
    Voltage Rating (AC)115
    Mounting StylePanel
    Termination StyleEyelet


    Report a problem
    Suggest a product