Resistor Network Array Bussed 200 Ohm 2% 200mW per Element SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)

$0.89 ea

259 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2307191
  • Manufacturer: Dale/Vishay Intertechnology
  • Manufacturer no.: MSP10A01-201G(4310R-101-201)
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Resistor Network Array Bussed 200 Ohm 2% 200mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Bussed
  • Resistance (Ohms): 200
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 200 mW
  • Temperature Coefficient: ±250 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)200
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Family4300R
Resistance200 Ohm
Tolerance2%


Report a problem
Suggest a product