# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.75 |
50+ | $0.59 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
Number of Terminals | 10 |
Circuit Designator | Isolated |
Resistance (Ohm) | 150 |
Number of Resistors | 5 |
Power Rating per Resistor | 0.300 W |
Power Rating | 1.25 W |
Technology | Thick Film |
Family | MSP10 |
Resistance | 150 Ohm |
Tolerance | 2% |