AC-DC Wall Adapter Power Supply 12 Volts 1 Amp

You may also like:
DDU120100Z2993 DDU120100Z2993
A-48-628(R.2) A-48-628(R.2)
GQ12-120100-AU GQ12-120100-AU
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601

$5.95 ea

2 ship on Jan. 18


  • Jameco Part no.: 2179770
  • Manufacturer: Westell
  • Manufacturer no.: MT12-4120100-A1
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

12W Slimline AC-to-DC Wall Adapter Power Supply


Output: 12 Volts @ 1.0 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output connector: 2.5 x 5.5mm female center positive
  • Size: 2.9"H x 1.2"W x 1.8"D
  • Weight: 0.186 lbs.
  • CEC level V compliant

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL


    Report a problem
    Suggest a product