This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2124630">Substitute Products# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.08 |
100+ | $0.06 |
500+ | $0.05 |
1000+ | $0.04 |
Specification | Value |
---|---|
Family | MTC |
Gender | Socket |
Wire Gauge (AWG) | 18-22 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze/Brass |
Voltage Rating | 250 VAC |
Current Rating | 5 A |
Mounting Type | Crimp |