16x2 Character LCD Display - Black on Yellow/Green 5V

You may also like:
FIT0127 FIT0127
1602A 1602A
HC16401(HYUNDAI) HC16401(HYUNDAI)
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
SCL1602J_BLWIT SCL1602J_BLWIT

$6.95 ea

23 ship on Jan. 18
More Available – 5 weeks


  • Jameco Part no.: 2211071
  • Manufacturer: Microtips Technology
  • Manufacturer no.: MTC-S16204XFYHSAY-08
  • HTS code: 8528596000
  • Electronics Parts Locator
# of units Price
1+ $6.95
5+ $5.95
25+ $4.95

Request a Large Quantity Quote

16x2 Character LCD Display - Black on Yellow/Green 5V

Features

  • Characters x Lines: 16 x 2
  • Character Font: 5 x 7
  • Input Data: 4-bit
  • LCD type: STN / Positive, Yellow-Green Mode/ Transflective
  • Backlight: Yellow-Green
  • Supply voltage: 2.7V to 5.5V (4.5V typ.)
  • Module Size (W" x H" x D"): 3.3 x 1.73 x 0.56
  • Display Size (W" x H"): 2.4 x 0.7


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4 Bit
Character / Background ColorBlack / Yellow-Green
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches2.45 x 0.70
Input Current mA3
Input Voltage-Max (V)4.5
Module Size (WxHxD) Inches3.31 x 1.73 x 0.56
Display ModeSTN Transflective


Report a problem
Suggest a product