Email [email protected] for Product Availability
# of units | Price |
---|---|
10+ | $0.18 |
100+ | $0.14 |
500+ | $0.11 |
1000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Style | Plug |
Contact Arrangement | 6P4C |
Common Name | RJ11, RJ14 |
Entry | Side |
Panel Stops | No |
Body Orientation | Straight |
Mounting | Cable Mount |
Housing Color | Clear |
Shielded | No |