General Purpose N-Channel MOSFET 600V 3A TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF
Clearance

$0.59 ea

10% discount applied in cart

451 ship on May. 17


  • Jameco Part no.: 2281071
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: MTP3N60
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

General Purpose N-Channel MOSFET 600V 3A TO-220AB

Features:

  • Drain to Source Voltage: 600V
  • Continuous Drain Current: 3A
  • Max Power Dissipation: 75W
  • Gate to Source Voltage: ±20V


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage600 V
Maximum Continuous Drain Current3 A
Maximum Gate Source Voltage±20V
Power Dissipation75 W
Number of Elements per Chip1
Maximum Forward Voltage600VDC
Output Power75W
Peak Non-Repetitive Surge Current14A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time58ns
Channel TypeN
Repetitive Peak Reverse Voltage600VDC
ConfigurationSingle
Maximum Drain Source Resistance2.1 [email protected]
CategoryPower MOSFET
Maximum Forward Current3A
Typical Fall Time35ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time34ns
Typical Turn-Off Delay Time58ns
Typical Turn-On Delay Time23ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMTP3
Width4.57mm
Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product