24 Volt DC 1 Amp 24 Watt Wall Adapter 2.5mm Plug

You may also like:
GE24I24-P1J GE24I24-P1J
GS15U-8P1J GS15U-8P1J
GE18I48-P1J GE18I48-P1J
GS06U-6P1J GS06U-6P1J
GE18I24-P1J GE18I24-P1J
GS06U-8P1J GS06U-8P1J

$12.95 ea

189 ship on Nov. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271063
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MTR-18028
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
250+ $8.95

Request a Large Quantity Quote

24 Volt DC 1 Amp 24 Watt Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 24 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 2.5 x 5.5mm, center positive female barrel plug
  • Input voltage:
  • Size:
  • Case color: Black
  • Output cord length:
  • Weight: 0.25 lbs.
  • Agency approvals: UL, CUL, CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Maximum Output Power (W)24
FamilyMTR
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.65
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)24
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CEC
Length (inch)2.9
Width (inch)1.3
Height (inch)2.3
ColorBlack
TypeAuto Switching
StyleWall Mount
Product NoteLevel V


Report a problem
Suggest a product