Miniature Toggle Switch Single Pole Double Throw SPDT (MTS103) ON-OFF-ON 120VAC 6A 1/4 Inch Mounting

You may also like:
T101T1B1A1QN T101T1B1A1QN
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.09 ea

1,403 ship on Sep. 16
900 ship on Oct. 11


  • Jameco Part no.: 21910
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTS-103
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-OFF-ON

Features

  • Contact form: SPDT
  • Switch Function: ON-OFF-ON
  • Contact rating: 6A @ 120VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)5
Voltage Rating (DC)28
Product TypeMiniature
Voltage Rating (AC)120
Power Rating (VA)0.4
Actuator TypeBat Lever
ColorBlue
Color - Actuator/CapChrome
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.39
Lead Spacing B (inch)0.185
Mechanical Life50000
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life50000
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product