100V N-Channel General Purpose Transistor TO-247AE

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF
Clearance

$2.95 ea

10% discount applied in cart

424 ship on May. 11


  • Jameco Part no.: 2285639
  • Manufacturer: Motorola
  • Manufacturer no.: MTW45N10E
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.19
500+ $1.95

Request a Large Quantity Quote

100V N-Channel General Purpose Transistor TO-247AE

Specifications

  • Drain-Source Voltage: 100V
  • Drain Current: 45A
  • Power Dissipation: 180W
For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
PackageTO-247-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current45 A
Maximum Gate Source Voltage±20V
Power Dissipation180 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power180W
Peak Non-Repetitive Surge Current135A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time166ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.027 [email protected]
CategoryPower MOSFET
Maximum Forward Current45A
Typical Fall Time116ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time234ns
Typical Turn-Off Delay Time83ns
Typical Turn-On Delay Time25ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyMTW45
Width15.9mm
Height5.3mm
Product Length20.3mm
Product TypeMOSFET


Report a problem
Suggest a product