5VDC 1 Amp Regulated Switching Wall Adapter

You may also like:
HK-AP-050A100-US HK-AP-050A100-US
MU05-J050100-A1-2.1 MU05-J050100-A1-2.1
PLA05A-050-R PLA05A-050-R
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
GS25U28-P1J GS25U28-P1J
ST-241A ST-241A

$4.49 ea

Price Reduced

243 ship on Aug. 23


  • Jameco Part no.: 2234601
  • Manufacturer: Arndt
  • Manufacturer no.: MU05-050100-A1-10
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.49
50+ $2.95
100+ $2.49

Request a Large Quantity Quote

5VDC 1 Amp Regulated Switching Wall Adapter

Specifications:

  • Manufacturer: Arndt
  • Manufacturer #: MU05-050100-A1-10
  • Input Voltage: 100 - 240 VAC @ 50-60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 1000 mA
  • Output Connector: 2.1mm ID x 5.5 mm OD, Center Positive female barrel plug
  • Size: 2.6" H x 1.3" W x 1.5" D
  • Case Color: Black
  • Output Cord Length: 10 Feet
  • Agency Approvals: UL/CUL
  • Weight: 0.2 lbs.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Maximum Output Power (W)5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL,CUL
Length (inch)2.6
Width (inch)1.3
Height (inch)1.5
MFR Product FamilyMU05
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product