Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Slim Wall Adapter 5 Volt 1 Amp 5 Watt 1.7mm Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
HK-AW-120A125-US HK-AW-120A125-US
GS25U24-P1J GS25U24-P1J
New Product

$5.95 ea

985 ship on Sep. 21


  • Jameco Part no.: 2309463
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MU12-2050100-A1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

Slim Wall Adapter 5 Volt 1 Amp 5 Watt 1.7mm Plug

Specifications

  • Output voltage: 5 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 1.7 mm x 4.0 mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz; 0.5A
  • Size: 2.9"L x 1.19"W x 1.8"H
  • Case color: Black
  • Output cord length: 6 feet (72")
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL, CEC Level IV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector Diameters1.7mm x 4.0mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.9 x 1.8
Agency ApprovalsUL/CUL/FCC/PSE
AC Power CordN/A
Maximum Input Current (A)0.5
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel IV


Report a problem
Suggest a product