Diode Rectifier Ultrafast 1000V 1A DO-41 Axial

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
Clearance

$0.45 ea

3 Weeks Lead Time


  • Jameco Part no.: 802046
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUR1100EG
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Diode Rectifier Ultrafast 1000V 1A DO-41 Axial

Specifications

  • Series: SWITCHMODE™
  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 1000 V
  • Current - Average Rectified (Io): 1 A
  • Voltage - Forward (Vf) (Max) @ If: 1.75 V @ 1 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 100 ns
  • Current - Reverse Leakage @ Vr: 10 µA @ 1000 V
  • Mounting Type: Through Hole
  • Package: DO-204AL, DO-41, Axial
  • Operating Temperature - Junction: -65°C to 175°C
  • Base Part Number: MUR1100


Report a problem
Suggest a product
Specification Value
ApplicationUltrafast
PackageDO-41
Repetitive Peak Reverse Voltage1000 V
Average Rectified Output Current1A
Maximum Forward Voltage1.75 V


Report a problem
Suggest a product