Diode MUR410 Switching Power Rectifier 100 Volt 4 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.35 ea

167 In Stock


  • Jameco Part no.: 879641
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUR410G
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Standard Diode 100V 4A DO-201AD

Specifications

  • Series: SWITCHMODE™
  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 100 V
  • Current - Average Rectified (Io): 4 A
  • Voltage - Forward (Vf) (Max) @ If: 890 mV @ 4 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 35 ns
  • Current - Reverse Leakage @ Vr: 5 µA @ 100 V
  • Operating Temperature - Junction: -65°C to 175°C
  • Mounting Type: Through Hole
  • Package: DO-201AA, DO-27, DO-201AD, Axial


Report a problem
Suggest a product
Specification Value
ApplicationUltrafast
PackageDO-201
Repetitive Peak Reverse Voltage100 V
Average Rectified Output Current4A
Maximum Forward Voltage0.89 V


Report a problem
Suggest a product