Diode MUR460 Switching Power Rectifier 600 Volt 4 Amp

On Semiconductor Rohs logo
MUR460G
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands
Clearance

$0.25 ea

10% discount applied in cart

1,259 In Stock


  • Jameco Part no.: 802353
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MUR460G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Standard Diode 600V 4A DO-201AD

Specifications

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 600 V
  • Current - Average Rectified (Io): 4 A
  • Voltage - Forward (Vf) (Max) @ If: 1.28 V @ 4 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 75 ns
  • Current - Reverse Leakage @ Vr: 10 µA @ 600 V
  • Operating Temperature - Junction: -65°C to 175°C
  • Mounting Type: Through Hole
  • Package: DO-201AA, DO-27, DO-201AD, Axial
  • Base Number: MUR46


Report a problem
Suggest a product
Specification Value
ApplicationFast
PackageDO-201AD
Repetitive Peak Reverse Voltage600 V
Average Rectified Output Current4A
Maximum Forward Voltage1.28 V


Report a problem
Suggest a product