Ultrafast Power Rectifier Diode Switching 600 Volt 2A Automotive 2-Pin SMB

You may also like:
1N4148. 1N4148.
MUR410G MUR410G
1N4150 1N4150
MUR420G MUR420G
MUR460G MUR460G
MUR160G MUR160G

$0.17 ea

Call 1-800-831-4242


  • Jameco Part no.: 880028
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MURS160T3G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
170+ $0.17
850+ $0.15
1700+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170

Ultrafast Power Rectifier Diode Switching 600 Volt 2A Automotive 2-Pin SMB

Ideally suited for high voltage, high frequency rectification, or as free-wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Features

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.71 to 1.05 V Max @ 1.0 A, TJ = 150°C)

Specifications

  • Case: Epoxy, Molded
  • Weight: 95 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product