LED PCB Mount Red Diffused 5mm (T-1 3/4) RA 660nm 2mcd

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
550-1206 550-1206
Slashed Prices - Limited Quantity

$0.29 ea

2,240 ship on Jan. 20


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

5mm Red LED Circuit Board Indicatior

Features

  • Color: Hi-Efficiency Red
  • Diffused, Tinted
  • Typical Brightness: 2mcd
  • Wavelength: 660nm
  • Viewing Angle: 65°


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorRed
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Wavelength660 nm
Luminous Intensity - Iv (mcd)2
Viewing Angle (deg)65
Forward Voltage - Vf (Typ.)2.2
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product