# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.19 |
500+ | $0.15 |
1000+ | $0.09 |
Specification | Value |
---|---|
LED Display Type | PCB Mount |
Color | Green |
Lens Type | Diffused |
Package | 5mm, T-1 3/4 RA |
Peak Wavelength | 565 nm |
Luminous Intensity | 28 mcd |
Viewing Angle | 65° |
Typical Forward Voltage | 2.2 V |
Typical Forward Current | 20 mA |
Height | 6.22mm |
Lead Pitch | 0 .1" |
Pins | 2 |