LED Super Bright White Water Clear 5mm (T-1 3/4) 11000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.29 ea

2,134 In Stock


  • Jameco Part no.: 2160067
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MVL-514SW-T-S1
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

High-Output White Water Clear LED

Features

  • Emitting color: White
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Lead Spacing: 0.1
  • Vf: 3.2
  • Typical mcd: 11000
  • Viewing angle: 15°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT1-3/4 (5mm)
    ColorWhite
    Luminous Intensity11000 mcd
    Lens TypeWater Clear
    Viewing Angle15°
    Typical Forward Voltage3.2 V
    Typical Forward Current20 mA
    Peak Wavelengthx: 0.31, y: 0.32
    Height0 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product