LED Super Bright White Clear Piranha 7.62mm Square 528nm 4000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.69 ea

10% discount applied in cart

231 In Stock


  • Jameco Part no.: 2167390
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MVL-904MW
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45

Request a Large Quantity Quote

Square Piranha White LED

White Square 4-pin LED, MVL-914MW
Piranha LEDs are great for making full squares or rectangular grids of lighting. They are also great for night lighting as they tend to be brighter than normal LEDs

Features

  • Emitting Color: White
  • LED size: 7.62mm square
  • Forward Voltage: 3.5V
  • Illumination: 4000mcd
  • Wavelength: 528nm
  • Viewing Angle: 30 degrees
  • Material: InGaN and Silicon Carbide
  • Leads:4-pin

    Report a problem
    Suggest a product
  • Specification Value
    PackagePiranha (7.62mm sq.)
    ColorWhite
    Luminous Intensity4000 mcd
    Lens TypeClear
    Viewing Angle30°
    Typical Forward Voltage3.5V
    Typical Forward Current40 mA
    Peak Wavelength528 nm
    Height2.5mm/4.4mm
    Lead Pitch0.2" x 0.2"
    Pins4
    LED Display TypePiranha


    Report a problem
    Suggest a product