LED Super Bright Yellow Water Clear Piranha 7.62mm Square 625nm 4000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.19 ea

10% discount applied in cart

2,069 In Stock


  • Jameco Part no.: 2167402
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MVL-904TUYC
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow Piranha LED

Specifications

  • Emitting Color: Yellow
  • LED Size: 7.62mm square
  • Typical Vf: 2.2
  • Typical mcd: 4000
  • Wavelength: 625nm


Report a problem
Suggest a product
Specification Value
PackagePiranha (7.62mm sq.)
ColorYellow
Luminous Intensity4000 mcd
Lens TypeWater Clear
Viewing Angle70°
Typical Forward Voltage2.2 V
Typical Forward Current40 mA
Peak Wavelength625 nm
Height2.5 mm/4.4 mm
Lead Pitch0.2 in. x 0.2 in.
Pins4
LED Display TypePiranha


Report a problem
Suggest a product