LED Super Bright Amber Water Clear Piranha Square 7.62mm 592nm 1500mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
Clearance

$0.19 ea

10% discount applied in cart

20,936 In Stock


  • Jameco Part no.: 2287855
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MVL-904UYLC
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Amber Piranha LED Water Clear 2.2V 1500mcd

Features:

  • Emitting Color: Yellow
  • LED Size: 7.62mm square
  • Typical Vf: 2.2
  • Typical mcd: 1500
  • Wavelength: 592nm


Report a problem
Suggest a product
Specification Value
PackagePiranha (7.62mm sq.)
ColorAmber
Luminous Intensity1500 mcd
Lens TypeWater Clear
Viewing Angle50°
Typical Forward Voltage2.15 V
Typical Forward Current50 mA
Peak Wavelength592 nm
Height2.5 mm/4.4 mm
Lead Pitch0.2 in. x 0.2 in.
Pins4
LED Display TypePiranha


Report a problem
Suggest a product