LED Super Bright Green Water Clear Piranha 7.62mm Square 525nm 2000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LHR3331 LHR3331
Clearance

$0.69 ea

10% discount applied in cart

1,223 ship on Jun. 16


  • Jameco Part no.: 2167411
  • Manufacturer: Unity Opto Technology
  • Manufacturer no.: MVL-914MTGC
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

True Green Piranha LED



  • Emitting Color: True Green
  • LED Size: 7.62mm square
  • Typical Vf: 3.7
  • Typical mcd: 2000
  • Wavelength: 525 nm
  • Viewing angle: 50°

    Report a problem
    Suggest a product
  • Specification Value
    PackagePiranha (7.62mm sq.)
    ColorGreen
    Luminous Intensity2000 mcd
    Lens TypeWater Clear
    Viewing Angle50°
    Typical Forward Voltage3.7V
    Typical Forward Current40 mA
    Peak Wavelength525 nm
    Height2.5mm/4.4mm
    Lead Pitch0.2" x 0.2"
    Pins4
    LED Display TypePiranha


    Report a problem
    Suggest a product