12 Volt 0.3 Amp 3.6 Watt Wall Adapter with Reversible Polarity

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Clearance

$6.95 ea

10% discount applied in cart

380 ship on Jan. 18


  • Jameco Part no.: 2227743
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MW41-1230
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95

Request a Large Quantity Quote

12 Volt 0.3 Amp 3.6 Watt Wall Adapter with Reversible Polarity

  • Output voltage: 12 VDC
  • Output current: 300 mA
  • Output connector: 2.1mm x 5.5mm (ID x OD), cylindrical barrel plug (Polarity is reversible)
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.6"H x 1.8"D x 1.6"W
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.3
    Maximum Output Power (W)3.6
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityReversible
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product