12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 9 CFM

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF

$4.95 ea

998 ship on Jan. 23


  • Jameco Part no.: 2299199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MW510M12C
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 9 CFM

Specifications

  • 7 blade
  • Voltage: 12 volts DC
  • Size (W x H x D): 50 mm X 50 mm X 10 mm
  • Air flow: 9 CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 1.32 watts
  • Agency approvals: UL, TUV, CE
  • Noise: 27 dBA
  • Connections: 10" lead wires with 3P connector
  • Ideal for chipset cooling
  • Distance between mounting holes: 40 mm


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)50
Width (mm)50
Height (mm)10
Air Flow (CFM)9
BearingBall
Current (mA)110
Agency ApprovalsUL/TUV/CE
Noise (dBA)27
Connection (Leads)10" w/ conn.
Power (Watts)1.32


Report a problem
Suggest a product