# of units | Price |
---|---|
1+ | $2.35 |
10+ | $1.99 |
100+ | $1.79 |
Specification | Value |
---|---|
Resistance (Ohm) | 2000 |
Power Rating | 2 W |
Tolerance | 5% |
Number of Turns | 1 |
Shaft Length | 0.618 in., 15.60 mm |
Termination Style | Solder Lug, Panel Mount |
Body Diameter | 0.866 in., 22.00 mm |
Ganging Number | 1 |
Resistive Element Material | Wirewound |
Manufacturer Series | 6106 |
Taper | Linear |
Product Type | Precision |
Actuator Type | Slotted Shaft |
Type | Rotary Metal |
Mounting | Panel |
Shaft Diameter | 6.35mm |
Resistance | 2 KOhm |