100 Ohm RF BNC Coaxial Terminating Connector with Cap and Chain

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
B-311 B-311

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2084341
  • Manufacturer: Amphenol
  • Manufacturer no.: MX-554A/U-100
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
50+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

BNC Coaxial Terminating Connector with Cap and Chain

Specifications:

  • Impedance: 100Ω
  • Body material: brass
  • Body plating: nickel
  • Contact plating: silver
  • Operating temperature: -55°C to 85°C
  • Power: 0.5W
  • Diameter: 14.3mm
  • Length: 30.2mm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale
    Body OrientationStraight
    Impedance100 Ohm
    Contact PlatingSilver
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodPanel


    Report a problem
    Suggest a product