This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
500+ | $0.89 |
BNC Male-to-Female Single-Ended Termination
75 resistance value
Materials:
Finish:
Specifications:
Specification | Value |
---|---|
Family | BNC |
Gender | Male/Female |
Body Orientation | Straight |
Impedance | 75 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Tarnish Resistant |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Cable or Panel |