Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.001 uF 100 Volt Mylar Capacitor

You may also like:
NRP102K600 NRP102K600
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.47 MY.47

$0.25 ea

33,768 ship on Oct. 22
More Available – 5 weeks


  • Jameco Part no.: 26833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.001
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

0.001µF 100Volt Mylar Capcitor

Specifications

The MLR Series is a range of radial lead non-polarized polyester film (Mylar) capacitors dipped in a hard epoxy coating material to provide excellent protection against moisture. These devices are intended for general purpose DC applications.

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)9.5 x 4.5 x 2.1
Lead Pitch - mm2.9
Capacitance (pF)1000


Report a problem
Suggest a product