0.0068 uF 100 Volt 10% Polyester Film Capacitor

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay

$0.35 ea

48,627 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1946164
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MY.0068
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.0068 uF 100 Volt 10% Polyester Film Capacitor

Specifications

  • Capacitance: 6800 pF / 6.8 nF / 0.0068µF
  • Voltage rating: 100 VDC
  • Tolerance: ±10%
  • Size: 5.48mm x 10.45mm x 2.76mm (W x H x D)
  • Lead spacing: 4.2 mm
  • Lead length: 23.22 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0068
Voltage Rating100 VDC
Tolerance10%
Lead Pitch3.8 mm
Capacitance (pF)6800
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
MountingThrough Hole
Capacitance0.0068 µF


Report a problem
Suggest a product