Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.01 uF 100 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
MY.47 MY.47

$0.39 ea

9,314 ship on May. 28
More Available – 5 weeks


  • Jameco Part no.: 26884
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.01
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

.01µF 100V Mylar Capacitor

The MLR series is a range of radial lead non-polarized polyester film (Mylar) capacitors dipped in a hard epoxy coating material to provide excellent protection against moisture. These devices are intended for general purpose DC applications.

Specifications

  • Capacitance: 0.01uF / 10nF / 10,000pF
  • Voltage: 100 VDC
  • Tolerance: ±10%
  • Size: 5mm x 2.3mm x 9mm (L x Th. x H)
  • Lead spacing: 4mm (0.157")
  • Operating temperature range: -40°C to +85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Voltage (VDC)100
Tolerance (%)10
Size (L x W x T) mm8.6 x 5.2 x 2.7
Lead Pitch - mm3.4
Capacitance (pF)10000


Report a problem
Suggest a product