Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Monolithic Radial Capacitor (0.01uF) 10000pF 100V 5% NP0 (C0G)

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2306383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.01/100/5
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

Monolithic Radial Capacitor (0.01uF) 10000pF 100V 5% NP0 (C0G)

Specifications

  • Capacitance: 0.01 µF (10000 pF / 10 nF)
  • Tolerance: 5%
  • Voltage: 100 VDC
  • Radial body
  • Rating: NP0 (C0G)
  • Body Witdh: 4.7 mm
  • Lead Length: 25 mm
  • Lead spacing: 5.08 mm (0.2")


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance Value0.01 µF
Voltage Rating (DC)100
Tolerance (%)5
DielectricNP0
Body Width (mm)4.7
Lead Length (mm)25
Lead Spacing (mm)2.5


Report a problem
Suggest a product