0.01uF (10nF) 630 Volt 10% Metallized Film Mylar Capacitor Radial

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
WMF1J1 WMF1J1
Vishay
Clearance

$0.59 ea

10% discount applied in cart

841 In Stock


  • Jameco Part no.: 2289903
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MY.01/680
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.01µF 630 Volt 10% Metallized Film Mylar Capacitor Radial

Specifications

  • Capacitance: 10000 pF / 10 nF / 0.01µF
  • Voltage rating: 630 VDC
  • Tolerance: ±10%
  • Size: 13mm x 9mm x 4mm (L x H x Th)
  • Radial, lead spacing: 10.7mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Voltage Rating630 VDC
Tolerance10%
Lead Pitch9.7 mm
Capacitance (pF)10000
MountingThrough Hole
Capacitance0.01 µF


Report a problem
Suggest a product