.018 uF 50 Volt Mylar Capacitor

You may also like:
MEF104K2A07 MEF104K2A07
Jameco ValuePro
MY.01 MY.01
Jameco ValuePro
MY1/100/5-6.6 MY1/100/5-6.6
James Electronics
MER104K1HA0 MER104K1HA0
Jameco ValuePro
MY1/100/5 MY1/100/5
James Electronics
BFC246805106 BFC246805106
Vishay

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 207837
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: MY.018/50
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote


Mylar Capacitors( 10%)

Metalized Polyester Film Capacitors

Any Mylar Capacitors may be supplied in ammo-style tape by special order - 1000 piece minimum.
  • High performance at low cost
  • Non-inductive construction
  • Operating temperature range: -40°C to +85°C
  • Dissipation factor: <= .01 (at 1kHz)
  • Dielectric strength: 150% of rated voltage for 5 seconds
  • Mylar Capacitor Cross Reference: Panasonic: ECQ-E series; Sprague: DF/450P/451P/453P; Westlake: 160/168/185/167/184/186; Rubycon: MC/MN; Mepco: 713A1/719A1/C280; TRW: X601PE/X601CPE; Packtron: MF/RB; Secor: MMKS/MMKR/MMDR; RIFA: PHE353/PHE354; Roederstein: MKT 1818/MKT 1822; WIMA: MKS; CSF Thompson: MD/MC; Siemens: B325X-XX; NIC: NEM/NRM; Nichicon: DDXM; Phillips: 712 A1 series
  • Capacitance: [email protected]
  • Case Size: 11mm(L) x 4mm(T) x 8mm(H) (dimensions and lead spacing may vary)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.018
Voltage Rating50 VDC
Tolerance10%
Lead Pitch3.6 mm
Capacitance (pF)18000
MountingThrough Hole
Capacitance0.018 µF


Report a problem
Suggest a product