Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.022 uF 100 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Price Reduced

$0.39 ea

2,025 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 26905
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.022
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

.022 µF 100 Volt Mylar Capacitor

Specifications

  • Non-inductive construction
  • Operating temperature range: -40°C to +85°C
  • Dissipation factor: 0.01 (at 1kHz)
  • Dielectric strength: 150% of rated voltage for 5 sec.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.022
    Voltage (VDC)100
    Tolerance (%)10
    Size (L x W x T) mm7.2 x 11.2 x 3.6
    Lead Pitch - mm9.3
    Capacitance (pF)22000


    Report a problem
    Suggest a product