0.022uF 600 VDC Metallized Film Capacitor

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

367 In Stock


  • Jameco Part no.: 2301663
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.022/630
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

0.022uF 600 VDC Metallized Film Capacitor

Specifications

  • Capacitance: 0.022uF / 22nF / 22,000pF
  • Voltage: 600 VDC
  • Tolerance: ±10%
  • Size: 21 mm x 9 mm x 12.5 mm (L x Th. x H)
  • Lead spacing: 10 mm (0.394")


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Capacitance (pF)22000
Capacitance0.022 µF, 22000 pF
Voltage Rating600 VDC
Tolerance10%
DielectricNP0
Body Width21 mm
Lead Length25 mm
Lead Pitch10 mm


Report a problem
Suggest a product