Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.033 uF 100 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.39 ea

2,304 ship on Oct. 22
More Available – 5 weeks


  • Jameco Part no.: 26921
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.033
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

.033µF 100Volt Mylar Capacitor

Specifications

  • Non-inductive construction
  • Operating temp. range: -40°C to +85°C
  • Dissipation factor: 0.01 (at 1kHz)
  • Dielectric strength: 150% of rated voltage for 5 sec

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.033
    Voltage (VDC)100
    Tolerance (%)10
    Size (L x W x H) (mm)7.9 x 11.4 x 4.6
    Lead Pitch - mm9.5
    Capacitance (pF)33000


    Report a problem
    Suggest a product