Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 0.22 uF 100 Volt

You may also like:
MY.22K MY.22K
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.79 ea

1,436 ship on Aug. 7
More Available – 5 weeks


  • Jameco Part no.: 26972
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.22
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Mylar Capacitor

Features:

  • Radial lead non-polarized polyester film capacitor
  • Hard epoxy coating provides protection against moisture

Specifications:

  • Operating temperature: -55°C to 85°C
  • Capacitance: 0.22 µF
  • Voltage: 100 VDC
  • Tolerance: ±10%
  • Size: 9.9 mm L x 5.0 mm W x 7.9 mm H
  • Lead spacing: 5.2 mm
  • Withstand voltage: 175%
  • Dissipation factor: 1% max


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)9.9 x 5.0 x 7.9
Lead Pitch - mm5.2
Capacitance (pF)220000


Report a problem
Suggest a product