Mylar Capacitor 0.22uF (220nF) 100V

You may also like:
MPP224K/400 MPP224K/400
Jameco Valuepro
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay

$0.59 ea

4,477 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2203101
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.22K
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.22µF 100V Mylar Capacitor

Features

  • Value: 0.22 µF (220 nF / 220,000 pF)
  • Volt: 100V
  • Size(L x T x H x L.S): 16 x 7 x 17 x 10 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage Rating100 VDC
Tolerance10%
Lead Pitch10 mm
Capacitance (pF)220000
MountingThrough Hole
PackagingBulk
Capacitance0.22 µF


Report a problem
Suggest a product