.33 uF 250 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay
Clearance

$0.69 ea

84 In Stock


  • Jameco Part no.: 93964
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.33/250
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.55
100+ $0.39
500+ $0.35
1000+ $0.25

Request a Large Quantity Quote

0.33µF Mylar Capacitor

Features

  • Capacitance: 0.33µF
  • Tolerance: ±10%
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.33
    Voltage Rating250 VDC
    Tolerance10%
    Lead Pitch10.2 mm
    Capacitance (pF)330000
    MountingThrough Hole
    Capacitance0.33 µF


    Report a problem
    Suggest a product