Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.47 uF 100 Volt Mylar Capacitor 10%

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.89 ea

2,214 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 26999
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.47
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

.47µF 100 Volt Mylar Capacitor 10%

Specifications

The MLR series is a range of radial lead non-polarized polyester film (Mylar) capacitors dipped in a hard epoxy coating material to provide excellent protection against moisture. These devices are intended for general purpose DC applications.



Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage (VDC)100
Tolerance (%)10
Size (L x W x T) mm9.3 x 9.6 x 5.7
Lead Pitch - mm7.3
Capacitance (pF)470000


Report a problem
Suggest a product