Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metalized Poly Film Capacitor 0.47uF 100V 5%

You may also like:
MKC-10-0.47/250V/5% MKC-10-0.47/250V/5%
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.65 ea

295 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 2302239
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.47/100/5
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Metalized Poly Film Capacitor 0.47uF 100V 5%

Specifications

  • Voltage: 100 V
  • Capacitance: 0.47 µF
  • Tolerance: ±5%
  • Size: 13 L x 7 T x 14 H x 8 lead spacing (mm)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage (VDC)100
Tolerance (%)5
Size (L x W x H) (mm)14.6 x 12.8 x 6.8
Lead Pitch - mm7.2
Capacitance (pF)470000


Report a problem
Suggest a product