22nF 50V 5% Metalized Film Mylar Capacitor

You may also like:
MY.022 MY.022
Jameco Valuepro
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
WMF1J1 WMF1J1
Vishay
Clearance

$0.29 ea

10% discount applied in cart

3,642 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2289871
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MY0.022/50
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.10

Request a Large Quantity Quote

0.022µF 50V 5% Metalized Film Mylar Capacitor

Specifications

  • Capacitance: 0.022 µF (22nF / 22,000 pF)
  • Tolerance: 5%
  • Voltage: 50 V
  • Dimensions( W x H x Th x L.S): 7 x 11.5 x 3.6 x 5 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Voltage Rating50 VDC
Tolerance5%
Lead Pitch4.6 mm
Capacitance (pF)22000
MountingThrough Hole
Capacitance0.022 µF


Report a problem
Suggest a product