Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mylar Capacitor 1 uF 100 Volt

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.85 ea

958 ship on Aug. 3
More Available – 5 weeks


  • Jameco Part no.: 27001
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY1
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Metallized Polyester Film Mylar Capacitor (±10%)

100 Volts @ 1 µF

Features:

  • Size (mm): 16 x 6 x 12
  • Lead spacing (mm): 15
  • Non-inductive construction
  • Operating temp. range: -40°C to +85°C
  • Dissipation factor: 0.01 (at 1kHz)
  • Dielectric strength: 150% of rated volt. for 5 sec.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)16 x 6.0 x 12
Lead Pitch - mm15
Capacitance (pF)1000000


Report a problem
Suggest a product