Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.2 uF 250 Volt Mylar Capacitor

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$1.19 ea

523 ship on Jun. 1
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 93999
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY2.2/250
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

2.2µF Mylar Capacitor

Features

  • Capacitance: 2.2µF
  • Tolerance: ±10%
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2.2
    Voltage (VDC)250
    Tolerance (%)10
    Size (L x W x T) mm14.5 x 24.4 x 7.3
    Lead Pitch - mm21.8
    Capacitance (pF)2200000


    Report a problem
    Suggest a product